Manufacturer | STMicroelectronics |
---|---|
Category | Audio Amplifiers |
Eval Board Part Number | 497-6395-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Board not Stocked
|
Amplifier Type |
Class AB
|
Number of Outputs |
Mono
|
Output Power (RMS) @ Load |
1 W @ 8 Ω
|
Voltage In |
2.5 ~ 5.5 V
|
THD+N (1kHz) @ Conditions |
< 1% @ 1 W (8 Ω, 5 V)
|
Features |
Shutdown, Enable, Standby
Thermal Protection Turn On/Off Depop |
Efficiency @ Conditions |
- Not Given
|
Standby Current [Typical] |
10 nA
|
Quiescent Current [Typical] |
3 mA
|
Component Count + Extras |
10 + 8
|
Application / Target Market |
Audio: MP3 Players
Cell Phones Computers Portable Devices |
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
TS4994
|
Quiescent Current [Maximum] |
7 mA
|
Standby Current [Maximum] |
1 µA
|
Date Created By Author | |
Date Added To Library | 2018-03 |