EPC9137KIT(#2): 48V @ 29A, 11.3 ~ 16V in, Boost

Summary

The EPC9528 module is programmed as a Buck converter by default. To change to Boost converter, please re-program the module with the boost firmware available at the EPC website. Using the incorrect firmware could result in damage.

Every effort has been made to ensure all control features function as specified. It may be necessary to provide updates to the firmware. Please check the EPC and Microchip websites for the latest firmware updates.

The EPC9137 evaluation power module is designed for 48 V to/from 12 V DC-to-DC applications.

It features the EPC2206 – enhancement mode eGaN® field effect transistors (FETs) with AEC-Q101 qualification. The EPC9137 is controlled using the EPC9528 controller module that includes the Microchip dsPIC33CK256MP503 16-bit digital controller.

Other features include:

  • High efficiency:

    >95.7% @ 12 V/125 A output (buck)

    >95.2% @ 48 V/29 A output (boost)

  • Preset switching frequency: 250 kHz

  • Re-programmable – Average current mode control (default)

Fault protection:

  • Input undervoltage

  • Input overvoltage

  • Regulation error

  • Input undervoltage

  • Inductor overcurrent

  • Overtemperature

REGULATORY INFORMATION

This power module is for evaluation purposes only. It is not a full-featured power module and cannot be used in final products. No EMI test was conducted. It is not FCC approved. GaN

Specifications

Manufacturer EPC
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 917-EPC9137KIT-ND
Eval Board Supplier EPC
Eval Board Board not Stocked
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 48 V
Current Out 29 A
Voltage In 11.3 ~ 16 V
Efficiency @ Conditions >95%, 12V in, 48V @ 29 A
Voltage Out Range 20 ~ 50 V
Features Over Current Protection
Over Voltage Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 250 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] - Not Given
Component Count + Extras 231 + 22
Internal Switch No
Design Author STMicroelectronics
Application / Target Market
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part DSPIC33CK256MP503
EPC2206
Date Created By Author 2021-06
Date Added To Library 2021-09

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 7

Quantity: