EPC9141: 12V @ 10A, 30 ~ 54V in

Summary

The EPC9141 demonstration board is a 12 V output, 400 kHz buck converter with a 10 A maximum output current and 30 V to 54 V input voltage range (48 V nominal). The demonstration board features the EPC2045 (EPC2204 is the recommended replacement) enhancement mode (eGaN®) FETs, as well as the LTC7800 Buck controller.

The EPC9141 board contains the complete power stage (including eGaN FETs, controller, inductor and input/output caps) in a compact 25 mm x 33 mm layout to showcase the performance that can be achieved using the eGaN FETs and a traditional MOSFET controller together.

The EPC9141 demonstration board is 2.5 inch² (64 mm²) and contains a fully closed-loop buck converter with optimized control loop. GaN

Specifications

Manufacturer EPC
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 917-1217-ND
Eval Board Supplier EPC
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 12 V
Current Out 10 A
Voltage In 30 ~ 54 V
Efficiency @ Conditions >96%, 48V in, 12V @ 4.2 ~ 10 A
>94%, 48V in, 12V @ 2 ~ 10 A
Voltage Out Range - Fixed
Features Shoot-Through Protection (Overlap)
Under Voltage Protection, Brown-Out
Switching Frequency 400 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] - Not Given
Component Count + Extras 46 + 28
Internal Switch No
Design Author EPC
Application / Target Market Distributed Power Systems
Networking
Point of Load (PoL)
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part EPC2045
Date Created By Author 2020-01
Date Added To Library 2021-01