AWG28-xx/F-1/300 Drawing Datasheet by Assmann WSW Components
View All Related Products | Download PDF Datasheet
A m w A m o N
tom—moi
3:65:02 n <><:;m.m_mor +="" emimzo:="" 5.145me="" m9:=""><0 mim”="" nm=""> , 2:359. 2 mnmzam _: mmn: nozacnnow. do ANVEE 40
rm< a.="" flaw—am="" .2="" mmo:="" 83:05:="" pm="" in:="" mg="" 6mm.="" 05mm="" mmn="" e:="" mam”="" 3m="" 9853="" 3="" maoodan="" 03393.38="" mum}="" 5w:="" nmoo="">< o="" mini="" madam?="" 5m:="">< 35.="" i="" 4="" 35:5="" 0="" mfim="" 3="" 83:05="" 0="" 95="" so="" 8:985="" 0029.99="" vmwom‘mzom.”="" noun="" amid—cs="" 2m="">@ m@ 05 >9 m® Nazi, : 5 $28. 3253 3mx.=¢s
w mo
@ ow Mm dogmu Aoowobo moowobo MA Mm do ANN mwowobm Mbowobm Fawflmznm A bwtlds
om mm do.on doowoho mbowoho mm mm do ANN NPOHon mwbwohm =1 mamznm. Aron
om Nm dognw ubouohc wooHoNo Nm Nm do ANN Nmowohw Nmowohm flaw m 3.0.: nm_m :3m.>~3m\3
a No dogmu woowobo doowoho we no do ANN Mwbwobo mobwobo u n < .="" .="" on="" no="" dogmu="" :owobo="" omowobo="" “k="" mm="" do="" ann="" wwbwobo="" abowomo="" .="" .="" 2="" no="" do="" e="" 3="" owo="" no="" k="" oho="" nu="" mood="" no="" do="" e="" oo="" owo="" oo="" e="" owo="" oo="" 3%="" b552="" 2833="" ..="" a="" no="" dofiu="" 3.8on="" 3.898="" o="" no="" do="" ann="" owouoom="" ooouoom="" 283$?="" $6="" 935:="" m.="" am="" 0="" n="" a="" no="" doomu="" 3.8on="" 3.8on="" i="" no="" do="" ann="" souoom="" touoom="" 253%="" 6%="" m="" «$6.3.="" goo="" 338:="" no="" mo="" doom»="" 8.8on="" 8.96%="" mo="" mo="" do="" 43="" kaboom="" moowoom="" @="" umamaodoooam.="" do="" \0="" m»="" 5%.="" 52qo="" 20336:.="" moofi.="" u982»="" e="" 029:3.="" mm$="" m.="" 5mm.="" cr="" 36.="" mom:="" xmagmanmae‘m="" sago="" ewan=""><95an>95an>< tummmm=""><; $362="" :mbm="" 6m,="" ceon="" 83263="" was="" 1%="" e.="" 2%..="" 9.33.29="" 2.="" as="" hermm="">zom was; oo 3 mo; >3
Q 5o 32m 88m om omnoa >3 €228 om om New )3 >wm§>zz 555.20
) >5
casing.
0:5 ._.O_y @ Sam.» oo E mom 2%
) @355 gm a: 9 .28
© DES: an o; Noom >3<><3m¢§0°3§°303n¢ mmgmom="" 98.="">36 ._.O_y n $333.5: 95 235
A m w o m o d
3m¢§0°3§°303n¢> ;> 0>
Products related to this Datasheet
CBL RIBN 8COND 0.039 MULTI 5'
CBL RIBN 8COND 0.039 MULTI 10'
CBL RIBN 14COND 0.039 MULTI 5'
CBL RIBN 20COND 0.039 MULTI 5'
CBL RIBN 20COND 0.039 MULTI 300'
CBL RIBN 50COND 0.039 MULTI 10'
CBL RIBN 10COND 0.039 MULTI 5'
CBL RIBN 10COND 0.039 MULTI 10'
CBL RIBN 24COND 0.039 MULTI 5'
CBL RIBN 40COND 0.039 MULTI 5'
CBL RIBN 16COND 0.039 MULTI 300'
CBL RIBN 24COND 0.039 MULTI 300'
CBL RIBN 50COND 0.039 MULTI 300'
CBL RIBN 5COND 0.039 MULTI 300'
CBL RIBN 9COND 0.039 MULTI 300'
CBL RIBN 25COND 0.039 MULTI 300'
CBL RIBN 30COND 0.039 MULTI 300'
CBL RIBN 37COND 0.039 MULTI 300'
CBL RIBN 44COND 0.039 MULTI 300'
CBL RIBN 8COND 0.039 MULTI 300'
CBL RIBN 8COND 0.039 MULTI 25'
CBL RIBN 8COND 0.039 MULTI 50'
CBL RIBN 8COND 0.039 MULTI 100'
CBL RIBN 10COND 0.039 MULTI 300'
CBL RIBN 10COND 0.039 MULTI 25'
CBL RIBN 10COND 0.039 MULTI 50'
CBL RIBN 10COND 0.039 MULTI 100'
CBL RIBN 14COND 0.039 MULTI 300'
CBL RIBN 14COND 0.039 MULT 10'
CBL RIBN 14COND 0.039 MULTI 25'