![](media/bg1.jpg)
US2:HNF364X
Page 1/1 1.21.2021 Subject to change without notice
© Copyright Siemens
Data sheet US2:HNF364X
Siemens Low Voltage Circuit Protection Heavy Duty Safety Switches. Type:
ENCLOSED, SAFETY SWITCH Std: UL V. Rating: 600V A. Rating: 200A
Wattage: 3W No. Of Poles: 3P F. Rating: 60Hz Action: SINGLE THROW
Material: NM Enclosure: TYPE 4X. 2-3 point mounting holes. Insulation:
YES O. Cycles: 8000 O. Temperature: (-20F-120F) AMBIENT
TEMPERATURE Environmental Conditions: INDUSTRIAL CORROSIVE
RESISTANCE
principle of operation of the actuating element
SINGLE THROW
mechanical service life (switching cycles) typical
8000
fastening method
2 OR 3 POINT MOUNTING HOLES
number of poles
3
ampacity
200 A
supply voltage frequency rated value 50/60 Hz
Yes
voltage between phase and Ground (GND) rated value
600 V
switching capacity active power
3 W
product brand name
SIEMENS
product type designation
ENCLOSED/SAFETY SWITCH
design of the housing
TYPE 4X
material
NM
certificate of suitability
UL
last modified: 1/6/2021