The board features a USB interface for easy interfacing with the Timing Commander configuration application. Timing Commander is a Window-based software platform that allows to configure, program, and monitor sophisticated timing devices with an intuitive and flexible graphical user interface (GUI). The USB interface is provided by FT2232D dual USB to serial UART/FIFO IC. It is a single chip USB to dual channel serial ports such as SDA and SCL ( SEL0 and SEL1). To manage the supply of the board, the LM317LBD low current three-terminal adjustable positive voltage regulator is used.
The design is suitable for a broad range of applications, including ethernet switch/router, PCI-Express, broadcast video/audio timing, multi-function printer, processor and FPGA clocking, telecom cards, and other related applications that requires high-performance and low-cost clock generation.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: