This reference design is designed to demonstrate the RF performance characteristics of the AFT09MS007N RF transistor when applied to the 350–470 MHz professional mobile radio band. This 350–470 MHz Professional Mobile Radio amplifier reference design is designed to utilize the standard 7.5 V power supply commonly used in vehicle mount applications. With no RF drive to the input, the supply voltage VDD is increased to 7.5 Vdc, and then VGS is increased to achieve desired IDQ. The RF input drive is then slowly increased until the required power level is measured at the RF output. Measurements are taken with output power set to 7 W at 350 MHz and 470 MHz. The fixture is tuned until the gain drop between the two different power levels is less than 1 dB at both frequencies. Once tuned, CW measurements with the output power set to 7 W are performed at 350 MHz, 410 MHz and 470 MHz.
Private Mobile Radio is a convenient way of communication especially in rural areas since it does not require network coverage. It is widely used by many taxis and courier firms, security guards and utility companies. The AFT09MS007N RF transistor is designed for mobile two-way radio applications with frequencies from 136 to 941 MHz. The high gain, extreme ruggedness and broadband performance of this device make it ideal for large signal, common-source amplifier applications in mobile radio equipment.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: