This board can be powered from one of two power sources namely:On-board ICDI USB cable (Debug, Default) and USB device cable (Device). The POWER SELECT switch (SW3) is used to select one of the two power sources. Select only one source at a time. The TM4C123GH6PM is a 32-bit ARM Cortex-M4-based microcontroller with 256kB Flash memory, 32kB SRAM, and 80-MHz operation; USB host, device, and OTG connectivity; a Hibernation module and PWM; and a wide range of other peripherals. The TM4C123GH6PM target device is also capable of USB embedded host and on-the-go (OTG) functions.
The TM4C123G LaunchPad Evaluation Kit is an ideal solution in motion control applications, remote monitoring, electronic point-of-sale machines, test equipment, measurement equipment, network appliances, switches, factory automation, HVAC, building control, gaming equipment, motion control, transportation, and security equipment.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: