The circuit uses a Freescale MPL115A1 which is an absolute pressure sensor with a digital SPI output targeting low cost applications. A miniature 5 x 3 x 1.2 mm LGA package is ideally suited for the space constrained requirements of portable electronic devices. Low current consumptions of 5μA during active mode and 1μA during shutdown (Sleep) mode are essential when focusing on low-power applications. The wide operating temperature range spans from -40°C to +105°C to fit demanding environment conditions. The 1μF decoupling capacitor is used for main internal regulation and noise protection.
The digital barometer can be used successfully for aviation, professional meteorology, and for demanding industrial pressure measurement applications such as accurate laser interferometric measurement and exhaust gas analysis in engine test benches.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: