The KIT33907AEEVB and KIT33908AEEVB evaluation boards demonstrate the functionality of the SMARTMOS MC33907 and MC33908 power system basis chips, respectively. These ICs are equipped with an intelligent power management system including safety features targeting the latest ISO26262 automotive functional safety standard. The evaluation board is a standalone board that can be used either with a compatible microcontroller or with PC. In the latter case, it is necessary to use a KITUSBSPIDGLEVME accessory interface board. The MC33907 and the MC33908 are multi-output ICs with power supply and HSCAN transceiver. These devices have been designed specifically for automotive market. All features of thse two ICs are the same except that the MC33907 is designed to support up 800 mA on VCORE, while MC33908 will support up to 1.5A on VCORE.
The DC to DC converter that supports up to 1.5A on VCORE has the following applications: electrical power steering, engine management, battery management, active suspension, gearbox, transmission, electrical vehicle (EV), hybrid electrical vehicle (HEV) and advanced driver assistance systems.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: