The connector is equipped with built-in insulation transformers and common mode choke coils, so it can withstand voltage up to 1.5 kV and can support 100Base-Tx and 10Base-T. A built-in key offers protection against insertion of 6- conductor type modular plug. A metal shield cover on the outer surface protects the connector against electromagnetic interference (EMI). There is no emission of any electrical noise on the connector since it has built-in optical indicators. This is not only a good connector, but also good for the environment since plating compounds is lead free.
The RJ45 connector is very useful in a wide variety of communications from notebook PC's to telecommunication hubs, routers, bridges, gateways and Asynchronous Transfer Mode (ATM) communication. It is also very important in ethernet switches, networking equipment, office equipment, test and measurement of equipment.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: