This design is already operational that it can be used to transmit signals in a regular telecommunication system. The design is comprised of capacitor filters and RC filters in which it reduces the noise signal before and after the power amplifier. The hybrid couplers equally divides the input power into two ports that improve the signal transmission because the two signals are on the same power prevent them from possible overlapping and inductions. The microstrips are not emphasized in the design but it helps a lot in the operation.
This innovation can help optimized the GSM technology. It can improve the quality of telecommunication that most of us want to achieve. It can also help the different industries that transmit data remotely in a second.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: