The design is comprised of a Freescale MMA9559LR1 intelligent sensor platform that incorporates dedicated MEMS transducers, signal conditioning, data conversion, and a 32-bit programmable microcontroller. It serves as the main component that manages the entire system with external sensors. It interacts with the master I2C component while it can manage its own data as a microcontroller itself. The low range differential pressure sensor for air and non-aggressive gases that are common in industrial process automation. The ultrasonic distance sensor is used for distance measurement that may be integrated to mechanical equipments for some specific application. The 1.8V supply is provided with capacitor filters while the resistors are used for dissipation and pull-ups.
This innovation is not limited to industrial process automation. It is also suitable to medical applications where equipment users are quite strict to its parameters. In consumer electronics, the system is integrated with other devices such as camera, screens, buttons, and other related parts.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: