The 34931 H-Bridge is able to control inductive loads with currents up to 5.0A peak. RMS current capability is subject to the degree of heat sinking provided to the device package. Internal peak current limiting (regulation) is activated at load currents above 6.5A ±1.5A. Output loads can be pulse-width modulated at frequencies up to 20 kHz. A load current feedback feature provides a proportional (0.24% of the load current) current output suitable for monitoring by a microcontroller's A/D input. A status flag output reports undervoltage, overcurrent, and overtemperature fault conditions. Two independent inputs provide polarity control of two half-bridge totem-pole outputs. The disable inputs are provided to force the H-Bridge outputs to tri-state (high-impedance off-state).
This H-bridge power IC is generally used for DC motor control. It has various applications that can be observed in copiers, printers, factory automation, ATM, vending kiosks, robotics, security camera control, and toll systems.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: