The FRDM-KL25Z is a capable and cost-effective design featuring a Kinetis L series microcontroller, the industry's first microcontroller built on the ARM® Cortex™-M0+ core. It can be used to evaluate the KL14, KL15, KL24 & KL25 Kinetis L series devices. The FRDM-KL25Z features the KL25Z128VLK device, boasting a max operating frequency of 48MHz, 128KB of flash memory, a full-speed USB controller, and loads of analog and digital peripherals. The on-board interfaces include an RGB LED, a 3-axis digital accelerometer, and a capacitive touch slider.
The FRDM-KL25Z is the first hardware platform to feature the open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run-control debugging. The FRDM-KL25Z hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: