The Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller-based applications. The Freedom K20D50M hardware, FRDM-K20D50M, is a simple, yet sophisticated design featuring a Kinetis K series microcontroller. The K family microcontroller is built on the ARM® Cortex™-M4 core with DSP capabilities.
FRDM-K20D50M features the K20DX128VLH5 device with a max operating frequency of 50MHz, 128KB of flash memory, a full-speed USB controller, and loads of analog and digital peripherals. The FRDM-K20D50M hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The on-board interfaces include an RGB LED, a 3-axis digital accelerometer, and a capacitive touch slider, and ambient light sensor. The FRDM-K20D50M features the open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run-control debugging.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: