The DE0-Nano-SoC Development Kit presents a robust hardware design platform built around the Altera System-on-Chip (SoC) FPGA, which combines the latest dual-core Cortex-A9 embedded cores with industry-leading programmable logic for ultimate design flexibility. Users can now leverage the power of tremendous re-configurability paired with a high-performance, low-power processor system. Altera's SoC integrates an ARM-based hard processor system (HPS) consisting of processor, peripherals and memory interfaces tied seamlessly with the FPGA fabric using a high-bandwidth interconnect backbone. The DE0-Nano-SoC development board is equipped with high-speed DDR3 memory, analog to digital capabilities, Ethernet networking, and much more that promise many exciting applications.
The DE0-Nano-SoC development kit contains all the tools needed to use the board in conjunction with a computer that runs Microsoft Windows XP or later. This board is designed for the hardware developer. The kit provides reference designs and tutorials to guide you through your first FPGA, HPS, and system designs.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: