The design is comprised of MRF6V13250HSR5 RF power field effect transistor that helps drive signals at 1300MHz with 250W power. The VBIAS supply is provided with filter capacitors that stabilizes voltage signal and a limiting resistor that controls current before it will be transmitted to RF input. The microstrips are fabricated with different dimensions, which is used to send microwave frequency signals. The VSUPPLY are also provided with capacitors that helps prevent noise and other possible fluctuations.
The design is applicable to RF communications that runs at L-band frequency. It is suitable for developing amateur radio, which can be used for educational purposes or personal use. It is also a good start for those hobbyists who are interested in RF communications since it is less expensive compared to RF equipment that uses waveguide.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: