The circuit reduces heat dissipation to ease cooling requirements in large scale cloud computing applications. It has a programmable slew rate allowing tuning for various line lengths with an integrated output termination of 100Ω, providing maximum flexibility when working in a non-homogenous timing environment. In addition, the device has an external 25MHz crystal that supports tight parts per million (ppm) with 0 ppm synthesis error.
These clock synthesizers have various applications such as communications, computing, and consumer goods. Most members of IDT timing family feature a selectable SMBus address so that multiple devices can seamlessly share the same SMBus segment without the cumbersome additional logic that is often required with other solutions.
Please type 'DELETE' (without quotes) to the below box to confirm the deletion: