Use schematic symbols to layout the components of your circuit and make electrical connections. With symbols ranging from amplifiers to vacuum tubes, as well as the ability to build custom symbols, you are able to design nearly any circuit. Access to Digi-Key's extensive part database also allows you to browse and assign orderable part numbers.
Diagram Building
Use the system blocks to refine your idea at a conceptual level. The higher-level components are there to help you plan out the broader intentions of your idea. This powerful block chain library allows you to quickly layout the function of circuit. Once your design is ready, save and share with your colleagues.
Flow Chart Creation
The flow chart creation option will help transition your concept to a design. Use the library of arrows, shapes, UML symbols, and more to sort out the flow and annotate each stage. Insert a textbox, math function/formula, image, or link to help illustrate the objectives and make your plan easy to follow.
The ATMEGA168PB-XMINI-ND is a Xplained mini evaluation kit. It is a hardware platform designed to evaluate the performance and features of the ATmega168PB microcontroller.
The MAXREFDES100# is a health sensor evaluation platform that features one biopotential AFE (MAX30003), one pulse oximeter and heart rate sensor (MAX30101), two human body sensors (MAX30205), one 3-axias accelerometer, on 3D accelerometer and a 3D gyroscope.
The MAXREFDES155# is an embedded security in IoT (Internet of Things) reference design. It features DeepCover embedded security for public-key shared data paths.
The MAXREFDES67# is an analog input evalutation board that features a universal input for industrial applications. The 24 bit front end accepts bipolar voltage and current, resistance temperature detectors (RTD) and thermocouple (TC) inputs.
The MAXREFDES82# is a smart load cell force sensor board that uses the MAX6071, MAX8574, MAX11254 and MAX17651. It senses weight and center of mass, with full scale response to 780g.
The MAXREFDES89# is an Arduino form factor shield that features a MAX14871 motor driver designed for driving and control over brushed motors between 4.5V and 36V.
Use schematic symbols to layout the components of your circuit and make electrical connections. With symbols ranging from amplifiers to vacuum tubes, as well as the ability to build custom symbols, you are able to design nearly any circuit. Access to Digi-Key's extensive part database also allows you to browse and assign orderable part numbers.
Diagram Building
Use the system blocks to refine your idea at a conceptual level. The higher-level components are there to help you plan out the broader intentions of your idea. This powerful block chain library allows you to quickly layout the function of circuit. Once your design is ready, save and share with your colleagues.
Flow Chart Creation
The flow chart creation option will help transition your concept to a design. Use the library of arrows, shapes, UML symbols, and more to sort out the flow and annotate each stage. Insert a textbox, math function/formula, image, or link to help illustrate the objectives and make your plan easy to follow.