TPA6111A2D | |
---|---|
DigiKey Part Number | 296-26887-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6111A2D |
Description | IC AMP CLASS AB STER 150MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6111A2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.61500 | ¥106.15 |
75 | ¥10.07613 | ¥755.71 |
150 | ¥8.27713 | ¥1,241.57 |
300 | ¥7.73720 | ¥2,321.16 |
525 | ¥6.83743 | ¥3,589.65 |
1,050 | ¥5.39807 | ¥5,667.97 |
2,550 | ¥5.03815 | ¥12,847.28 |
5,025 | ¥4.78626 | ¥24,050.96 |